Part Details for MAX997ESA+T by Analog Devices Inc
Overview of MAX997ESA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX997ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX997ESAT
|
Mouser Electronics | Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators RoHS: Compliant | 0 |
|
$4.4500 / $8.1400 | Order Now |
|
Analog Devices Inc | Single/Dual/Quad, Ultra-High-S Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.9700 / $4.4511 | Buy Now |
Part Details for MAX997ESA+T
MAX997ESA+T CAD Models
MAX997ESA+T Part Data Attributes
|
MAX997ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX997ESA+T
Analog Devices Inc
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1996-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX997ESA+T
This table gives cross-reference parts and alternative options found for MAX997ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX997ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX997ESA+ | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX997ESA+T vs MAX997ESA+ |
MAX997ESA | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX997ESA+T vs MAX997ESA |
MAX997ESA-T | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX997ESA+T vs MAX997ESA-T |
MAX997ESA+T | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX997ESA+T vs MAX997ESA+T |