-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9785
|
Newark | Comparator, R To R, Single, 20Ns, Sot-23, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:20Ns, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX998EUT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5314 |
|
$4.1300 / $6.3400 | Buy Now |
DISTI #
700-MAX998EUTT
|
Mouser Electronics | Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators RoHS: Compliant | 3886 |
|
$3.9700 / $6.1000 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, SOT23, Singl Min Qty: 1 Package Multiple: 1 | 1644 |
|
$3.3352 / $6.1100 | Buy Now |
DISTI #
2515215RL
|
element14 Asia-Pacific | COMPARATOR, R TO R, SINGLE, 20NS, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 5324 |
|
$3.7050 / $4.8120 | Buy Now |
DISTI #
2515215
|
element14 Asia-Pacific | COMPARATOR, R TO R, SINGLE, 20NS, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5324 |
|
$3.7050 / $6.4357 | Buy Now |
DISTI #
2515215RL
|
Farnell | COMPARATOR, R TO R, SINGLE, 20NS, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 5314 |
|
$3.3387 / $4.5266 | Buy Now |
DISTI #
2515215
|
Farnell | COMPARATOR, R TO R, SINGLE, 20NS, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 5314 |
|
$3.3387 / $6.0522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX998EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX998EUT+T
Analog Devices Inc
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 1997-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX998EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX998EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX998EUT+T | Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX998EUT+T vs MAX998EUT+T |