Part Details for MAX999EUK-T by Maxim Integrated Products
Overview of MAX999EUK-T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX999EUK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 179 |
|
$3.0600 / $7.6500 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 6 |
|
$5.2716 / $7.1886 | Buy Now |
|
Chip1Cloud | IC COMP BEYOND-THE-RAILS SOT23-5 | 6000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$4.0000 / $6.1500 | Buy Now |
|
South Electronics | MAX999EUK-T | 121 |
|
RFQ | |
|
Win Source Electronics | IC COMP BEYOND-THE-RAILS SOT23-5 | 68002 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MAX999EUK-T
MAX999EUK-T CAD Models
MAX999EUK-T Part Data Attributes:
|
MAX999EUK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX999EUK-T
Maxim Integrated Products
Comparator, 1 Func, 4500uV Offset-Max, 4.5ns Response Time, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for MAX999EUK-T
This table gives cross-reference parts and alternative options found for MAX999EUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX999EUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX999EUK+ | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX999EUK-T vs MAX999EUK+ |
MAX999EUK+T | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX999EUK-T vs MAX999EUK+T |
MAX999EUK/GH9-T | Comparator | Maxim Integrated Products | MAX999EUK-T vs MAX999EUK/GH9-T |
MAX999EUK+T | Comparator, 1 Func, 4500uV Offset-Max, 4.5ns Response Time, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX999EUK-T vs MAX999EUK+T |