Part Details for MAXM15063AMB+T by Maxim Integrated Products
Overview of MAXM15063AMB+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Telecommunications
Price & Stock for MAXM15063AMB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0884
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM15063AMB+T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7200 | Buy Now |
DISTI #
175-MAXM15063AMB+TCT-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1837 In Stock |
|
$3.8208 / $7.0000 | Buy Now |
Part Details for MAXM15063AMB+T
MAXM15063AMB+T CAD Models
MAXM15063AMB+T Part Data Attributes
|
MAXM15063AMB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM15063AMB+T
Maxim Integrated Products
Switching Regulator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 535 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.6 mm |