Part Details for MAXM15064AMB+ by Maxim Integrated Products
Overview of MAXM15064AMB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAXM15064AMB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6097
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, Uslic-10, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:60V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Uslic, No. Of Pins:10Pins, Output Current:300Ma, Output Voltagerohs Compliant: Yes |Maxim Integrated/analog Devices MAXM15064AMB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $6.7500 | Buy Now |
DISTI #
MAXM15064AMB+-ND
|
DigiKey | DC DC CONVERTER 0.9-5V Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAXM15064AMB+
MAXM15064AMB+ CAD Models
MAXM15064AMB+ Part Data Attributes:
|
MAXM15064AMB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM15064AMB+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICROSLIC-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJ OUTPUT FROM 0.9V TO 5V ; ALSO HAS PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 535 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.6 mm |