-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5V to 60V, 200mA Himalaya uSLIC Step-Down Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXM15068AMB+
|
Mouser Electronics | Switching Voltage Regulators For MAXM15068: 7.5V to 60V Input, 200mA, RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | For MAXM15068: 7.5V to 60V Inp Package Multiple: 1 | 861 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM15068AMB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM15068AMB+
Analog Devices Inc
7.5V to 60V, 200mA Himalaya uSLIC Step-Down Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |