Part Details for MAXM15068AMB+T by Maxim Integrated Products
Overview of MAXM15068AMB+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAXM15068AMB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAXM15068AMB+TCT-ND
|
DigiKey | FOR MAXM15068 7.5V TO 60V INPUT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
844 In Stock |
|
$3.8471 / $7.0400 | Buy Now |
Part Details for MAXM15068AMB+T
MAXM15068AMB+T CAD Models
MAXM15068AMB+T Part Data Attributes
|
MAXM15068AMB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM15068AMB+T
Maxim Integrated Products
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |