-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 42V, 2.5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor, 32-LGA-9X15X2.92, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3921106
|
Farnell | SWITCHING REGULATOR, 1.8MHZ, SIP-29 RoHS: Compliant Min Qty: 1000 Lead time: 44 Weeks, 1 Days Container: Reel | 0 |
|
$11.4138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM17543ALJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17543ALJ+T
Analog Devices Inc
4.5V to 42V, 2.5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor, 32-LGA-9X15X2.92, 32 Pins, -40 to 125C
|
Part Life Cycle Code | Obsolete | |
Part Package Code | 32-LGA-9X15X2.92 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LGA-9X15X2.92 | |
Date Of Intro | 2015-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-N29 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |