Part Details for MAXM17575ALI# by Maxim Integrated Products
Overview of MAXM17575ALI# by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXM17575ALI#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5424
|
Newark | Dc/Dc Conv, Pol, Sync Buck, 2.2Mhz, Sip, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:60V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Sip, No. Of Pins:28Pins, Output Current:1.5A, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM17575ALI# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $12.4600 | Buy Now |
Part Details for MAXM17575ALI#
MAXM17575ALI# CAD Models
MAXM17575ALI# Part Data Attributes
|
MAXM17575ALI#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM17575ALI#
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-04 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-N28 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.5 mm |
Alternate Parts for MAXM17575ALI#
This table gives cross-reference parts and alternative options found for MAXM17575ALI#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAXM17575ALI#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAXM17575ALI#T | Switching Regulator, | Maxim Integrated Products | MAXM17575ALI# vs MAXM17575ALI#T |