-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9V to 5.5V, 1A Himalaya uSLIC Step-Down Power Modules, 10-CSP_BGA_EM-2.6X2.1X1.3, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXM17623AMB+
|
Mouser Electronics | Switching Voltage Regulators 2.9V-to-5V Input, 1A , 0.8V-to-1.5V outp RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 2.9V-to-5V Input, 1A , 0.8V-to Package Multiple: 1 | 330 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM17623AMB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17623AMB+
Analog Devices Inc
2.9V to 5.5V, 1A Himalaya uSLIC Step-Down Power Modules, 10-CSP_BGA_EM-2.6X2.1X1.3, 10 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 10-CSP_BGA_EM-2.6X2.1X1.3 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-CSP_BGA_EM-2.6X2.1X1.3 | |
Date Of Intro | 2019-04-10 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 2.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4160 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.1 mm |