Part Details for MAXM17631AME+T by Analog Devices Inc
Overview of MAXM17631AME+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MAXM17631AME+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXM17631AME+T
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 36V Input, 2A, 5V Output Himalaya uSLIC Compact Step-Down Power Module RoHS: Compliant | 2210 |
|
$4.0600 / $6.9300 | Buy Now |
|
Analog Devices Inc | 4.5V to 36V Input, 2A, 5V Outp Min Qty: 1 Package Multiple: 1 | 26205 |
|
$3.8208 / $7.0000 | Buy Now |
Part Details for MAXM17631AME+T
MAXM17631AME+T CAD Models
MAXM17631AME+T Part Data Attributes
|
MAXM17631AME+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17631AME+T
Analog Devices Inc
4.5V to 36V, 1A Himalaya uSLIC Step-Down Power Module, 16-CSP_BGA_EM-3X3X1.55, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-CSP_BGA_EM-3X3X1.55 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CSP_BGA_EM-3X3X1.55 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |