There are no models available for this part yet.
Overview of MAXM17900EVKIT# by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAXM17900EVKIT# by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAXM17900EVKIT#
|
Mouser Electronics | Power Management IC Development Tools EVkit for 100mA, 21V synchronous buck mi RoHS: Compliant | 0 |
|
$37.2000 | Order Now | |
Analog Devices Inc | EVkit for 100mA, 21V synchrono Package Multiple: 1 | 9 |
|
$35.4100 / $38.3400 | Buy Now |
CAD Models for MAXM17900EVKIT# by Analog Devices Inc
Part Data Attributes for MAXM17900EVKIT# by Analog Devices Inc
MAXM17900EVKIT#
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
MAXM17900EVKIT#Analog Devices IncVS
-