Part Details for MAXM22511GLH+ by Maxim Integrated Products
Overview of MAXM22511GLH+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXM22511GLH+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0407
|
Newark | Tx Rx, Full Duplex, 105Deg C, Lga-44, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:25Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM22511GLH+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 / $18.2800 | Buy Now |
DISTI #
MAXM22511GLH+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 44LGA Min Qty: 1 Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1407 / $17.5800 | Buy Now |
|
LCSC | LGA-44(9.35x11.5) Isolated RS-485/422 Transceivers ROHS | 2 |
|
$19.1416 / $21.1292 | Buy Now |
Part Details for MAXM22511GLH+
MAXM22511GLH+ CAD Models
MAXM22511GLH+ Part Data Attributes:
|
MAXM22511GLH+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM22511GLH+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-27 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |