-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXM38643AEMB+
|
Mouser Electronics | Switching Voltage Regulators Tiny 1.8V - 5.5V Input, 330nA IQ, 600mA nanoPower Buck Module RoHS: Compliant | 424 |
|
$3.0900 / $4.0700 | Buy Now |
|
Analog Devices Inc | Tiny 1.8V - 5.5V Input, 330nA Min Qty: 1 Package Multiple: 1 | 1107 |
|
Buy Now | |
|
Ameya Holding Limited | 1107 |
|
RFQ | ||
DISTI #
3794577
|
element14 Asia-Pacific | DC/DC CONVERTER, BUCK, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$2.3470 / $3.6977 | Buy Now |
DISTI #
3794577
|
Farnell | DC/DC CONVERTER, BUCK, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 150 |
|
$2.2205 / $3.4929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy