Part Details for MAXM38643AEVK#EMGA by Analog Devices Inc
Overview of MAXM38643AEVK#EMGA by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXM38643AEVK#EMGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXM38643AEVEMGA
|
Mouser Electronics | Power Management IC Development Tools Tiny 1.8V - 5.5V Input, 330nA IQ, 600mA nanoPower Buck Module RoHS: Compliant | 6 |
|
$78.1300 | Buy Now |
DISTI #
3794578
|
element14 Asia-Pacific | EVAL KIT, STEP DOWN DC / DC CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$82.5987 | Buy Now |
DISTI #
3794578
|
Farnell | EVAL KIT, STEP DOWN DC / DC CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$77.1375 | Buy Now |
Part Details for MAXM38643AEVK#EMGA
MAXM38643AEVK#EMGA CAD Models
MAXM38643AEVK#EMGA Part Data Attributes:
|
MAXM38643AEVK#EMGA
Analog Devices Inc
Buy Now
|
Compare Parts:
MAXM38643AEVK#EMGA
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |