-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low-Power Cryptographic Controller with ChipDNATM for Embedded Devices, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXQ1065GTC+T
|
Mouser Electronics | Security ICs / Authentication ICs Deepcover Crypto controller T&R RoHS: Compliant | 2482 |
|
$1.1100 / $2.5700 | Buy Now |
DISTI #
V72:2272_26362120
|
Arrow Electronics | Authenticator 8KB 12-Pin TDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 4559 |
|
$1.1028 / $1.4391 | Buy Now |
|
Analog Devices Inc | Deepcover Crypto controller T& Min Qty: 2500 Package Multiple: 1 | 25000 |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
67373411
|
Verical | Authenticator 8KB 12-Pin TDFN EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2205 | Americas - 4559 |
|
$1.1028 / $1.4391 | Buy Now |
|
Ameya Holding Limited | 25000 |
|
RFQ | ||
DISTI #
3921328
|
Farnell | CRYPTOGRAPHIC CONTROLLER, TDFN RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.1361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXQ1065GTC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXQ1065GTC+T
Analog Devices Inc
Ultra Low-Power Cryptographic Controller with ChipDNATM for Embedded Devices, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-06-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |