Part Details for MB05L3NZGD by Littelfuse Inc
Overview of MB05L3NZGD by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB05L3NZGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary DP5T 5 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA RoHS: Compliant | 0 |
|
$15.6000 / $32.6700 | Buy Now |
|
Master Electronics | Switch Rotary DP5T 5 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA RoHS: Compliant | 0 |
|
$15.6000 / $32.6700 | Buy Now |