Part Details for MB120S15C01 by Advanced Energy Industries Inc
Overview of MB120S15C01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB120S15C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB120S15C01
|
Avnet Americas | AC to DC Power Supply Single-Output 15V 8A 120W - Bulk (Alt: MB120S15C01) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0652 | Buy Now |
DISTI #
675-MB120S15C01
|
Mouser Electronics | Switching Power Supplies Internal RoHS: Compliant | 0 |
|
$75.7300 | Order Now |
DISTI #
MB120S15C01
|
Avnet Abacus | (Alt: MB120S15C01) RoHS: Compliant Min Qty: 81 Package Multiple: 81 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |