Part Details for MB120S15K01 by SL Power Electronics
Overview of MB120S15K01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB120S15K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2984-ND
|
DigiKey | AC/DC CONVERTER 15V 99W Min Qty: 1 Lead time: 18 Weeks Container: Box |
76 In Stock |
|
$87.6024 / $103.5300 | Buy Now |
DISTI #
675-MB120S15K01
|
Mouser Electronics | Switching Power Supplies 120W 80-264Vin 15Vout 6.6A Med RoHS: Compliant | 34 |
|
$87.6000 / $103.5200 | Buy Now |
DISTI #
71063176
|
RS | Power Supply, AC-DC, Open Frame, Medical, 120W, 15V@8A, 90-264V In | SL Power ( Ault / Condor ) MB120S15K01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 81 |
|
$93.1800 / $103.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 6.6(Convection)A/8(Forced Air)A 120W 6-Pin RoHS: Compliant |
100 Partner Stock |
|
$79.4700 / $99.8400 | Buy Now |
DISTI #
73571072
|
Verical | AC/DC Power Supply Single-OUT 15V 6.6(Convection)A/8(Forced Air)A 120W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$74.7400 / $80.7100 | Buy Now |
DISTI #
000000000005594151
|
Sager | Switching Power Supplies 120W 80-264Vin 15Vout 6.6A Med Min Qty: 1 | 0 |
|
$75.1000 / $80.8700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 6.6(Convection)A/8(Forced Air)A 120W 6-Pin RoHS: Compliant |
100 Partner Stock |
|
$79.4700 / $99.8400 | Buy Now |
Part Details for MB120S15K01
MB120S15K01 CAD Models
MB120S15K01 Part Data Attributes
|
MB120S15K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MB120S15K01
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |