Part Details for MB120S24C01 by SL Power Electronics
Overview of MB120S24C01 by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB120S24C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-3035-ND
|
DigiKey | AC/DC CONVERTER 24V 98W Min Qty: 1 Lead time: 18 Weeks Container: Box |
68 In Stock |
|
$87.6024 / $103.5300 | Buy Now |
DISTI #
675-MB120S24C01
|
Mouser Electronics | Switching Power Supplies MB120S24C01 RoHS: Compliant | 59 |
|
$84.4700 / $103.5200 | Buy Now |
DISTI #
71316515
|
RS | Power Supply, AC-DC, Open Frame: Medical,120W,24V@5A,90-264V In | SL Power ( Ault / Condor ) MB120S24C01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 40 |
|
$93.1700 / $103.5200 | Buy Now |
|
Onlinecomponents.com | 120W Single Output AC to DC Power Supply RoHS: Compliant |
157 Partner Stock |
|
$82.1400 / $105.7400 | Buy Now |
DISTI #
000000000005725212
|
Sager | Switching Power Supplies MB120S24C01 Min Qty: 1 | 0 |
|
$79.2400 / $94.8500 | Buy Now |
|
Master Electronics | 120W Single Output AC to DC Power Supply RoHS: Compliant |
157 Partner Stock |
|
$82.1400 / $105.7400 | Buy Now |