Part Details for MB120S24K01 by SL Power Electronics
Overview of MB120S24K01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB120S24K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3563
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power MB120S24K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3100 / $148.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
28 Partner Stock |
|
$77.9100 / $97.8800 | Buy Now |
DISTI #
65690420
|
Verical | AC/DC Power Supply Single-OUT 24V 4.1(Convection)A/5(Forced Air)A 120W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$76.2400 / $80.7100 | Buy Now |
DISTI #
000000000005594153
|
Sager | Switching Power Supplies 120W 80-264Vin 24Vout 4.1A Med Min Qty: 1 | 81 |
|
$79.2400 / $94.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
28 Partner Stock |
|
$77.9100 / $97.8800 | Buy Now |
Part Details for MB120S24K01
MB120S24K01 CAD Models
MB120S24K01 Part Data Attributes
|
MB120S24K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MB120S24K01
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |