Part Details for MB123SK-1 by ICY DOCK
Overview of MB123SK-1 by ICY DOCK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB123SK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4974
|
Newark | 5.25" Hot Swap Sata 3 Aluminum Internal Mobile Rack Compact Version Beige |Icy Dock MB123SK-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7000 | Buy Now |
DISTI #
5354-MB123SK-1TB-ND
|
DigiKey | (BEIGE) 3.5" SATA/SAS Hard Drive Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$68.8000 | Buy Now |