Part Details for MB15F02SLPFV1 by FUJITSU Limited
Overview of MB15F02SLPFV1 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB15F02SLPFV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
Buy Now |
Part Details for MB15F02SLPFV1
MB15F02SLPFV1 CAD Models
MB15F02SLPFV1 Part Data Attributes
|
MB15F02SLPFV1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB15F02SLPFV1
FUJITSU Limited
PLL Frequency Synthesizer, BICMOS, PDSO16, PLASTIC, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE 64/65 OR 128/129 FOR 1200 MHZ PRESCALER, AND 8/9 OR 16/17 FOR 500 MHZ PRESCALER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MB15F02SLPFV1
This table gives cross-reference parts and alternative options found for MB15F02SLPFV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB15F02SLPFV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB15F02SLPFV1 | PLL Frequency Synthesizer, BICMOS, PDSO16, PLASTIC, SSOP-16 | FUJITSU Semiconductor Limited | MB15F02SLPFV1 vs MB15F02SLPFV1 |
MB15F02SLPFV1-ER | PLL FREQUENCY SYNTHESIZER, 1200MHz, PDSO16, PLASTIC, SSOP-16 | FUJITSU Semiconductor Limited | MB15F02SLPFV1 vs MB15F02SLPFV1-ER |