Part Details for MB2011SS1W03/CUL-N987 by NKK Switches
Overview of MB2011SS1W03/CUL-N987 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2011SS1W03/CUL-N987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-MB2011SS1W03/CUL-N987-ND
|
DigiKey | BUSHING MOUNT MINIATURE PUSHBUTT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
DISTI #
633-MB2011S1W03CULN9
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON SPDT 3A 125V | 0 |
|
$4.6100 / $6.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.2400 | Buy Now |
Part Details for MB2011SS1W03/CUL-N987
MB2011SS1W03/CUL-N987 CAD Models
MB2011SS1W03/CUL-N987 Part Data Attributes
|
MB2011SS1W03/CUL-N987
NKK Switches
Buy Now
|
Compare Parts:
MB2011SS1W03/CUL-N987
NKK Switches
|
Samacsys Manufacturer | NKK Switches |