-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bushing Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4324
|
Newark | Bushing Mount Miniature Pushbutton |Nkk Switches MB2085SS1W01-BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB2085SS1W01-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2085SS1W01-BA
NKK Switches
Bushing Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.185 inch | |
Actuator Travel | 3.8862 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 40.513 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.335 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MB2085SS1W01-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2085SS1W01-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2085SD3W03-CA | Pushbutton Switch, DPDT, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2085SS1W01-BA vs MB2085SD3W03-CA |
MB2085SD1W02-BA | Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2085SS1W01-BA vs MB2085SD1W02-BA |
MB2085SD3W02-BA | Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2085SS1W01-BA vs MB2085SD3W02-BA |
MB2085SS4W03-CA | Pushbutton Switch, DPDT, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2085SS1W01-BA vs MB2085SS4W03-CA |
MB2085LS2W07-CA | Pushbutton Switch, DPDT, On-on, Alternate, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2085SS1W01-BA vs MB2085LS2W07-CA |
MB2085SB1W08-CG | Pushbutton Switch, DPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2085SS1W01-BA vs MB2085SB1W08-CG |
MB2085SB1W02-DB | Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2085SS1W01-BA vs MB2085SB1W02-DB |
MB2085SB1W02-EF | Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2085SS1W01-BA vs MB2085SB1W02-EF |
MB2085SB1W08-DE | Pushbutton Switch, DPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2085SS1W01-BA vs MB2085SB1W08-DE |
MB2085SB1W03-EA | Pushbutton Switch, DPDT, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2085SS1W01-BA vs MB2085SB1W03-EA |