Part Details for MB20H100CTHE3_B/I by Vishay Intertechnologies
Overview of MB20H100CTHE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MB20H100CTHE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9339
|
Newark | 20A,100V, dual Sky Rect.,to263 |Vishay MB20H100CTHE3_B/I RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
625-MB20H100CTHE3BI
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 250A AEC-Q101 RoHS: Compliant | 41 |
|
$0.9040 / $2.0900 | Buy Now |
Part Details for MB20H100CTHE3_B/I
MB20H100CTHE3_B/I CAD Models
MB20H100CTHE3_B/I Part Data Attributes
|
MB20H100CTHE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MB20H100CTHE3_B/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4.5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB20H100CTHE3_B/I
This table gives cross-reference parts and alternative options found for MB20H100CTHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB20H100CTHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB20H100CT-E3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MB20H100CTHE3_B/I vs MBRB20H100CT-E3/45 |
MBRBL20U100CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MB20H100CTHE3_B/I vs MBRBL20U100CT-BP-HF |
NRVBB20H100CTT4G | Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MB20H100CTHE3_B/I vs NRVBB20H100CTT4G |
MB20H100CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MB20H100CTHE3_B/I vs MB20H100CTHE3_B/P |
MBRB20H100CTT4G | Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | MB20H100CTHE3_B/I vs MBRB20H100CTT4G |
MBRB20H100CTHE3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MB20H100CTHE3_B/I vs MBRB20H100CTHE3/81 |
MBRB20H100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MB20H100CTHE3_B/I vs MBRB20H100CT-E3/45 |
MBRBL20U100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MB20H100CTHE3_B/I vs MBRBL20U100CT-TP-HF |
MBRB20H100CT-E3/81 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MB20H100CTHE3_B/I vs MBRB20H100CT-E3/81 |
MBRB20H100CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MB20H100CTHE3_B/I vs MBRB20H100CT-E3/81 |