Part Details for MB2461A2W15 by NKK Switches
Overview of MB2461A2W15 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2461A2W15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4754
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpdt, 3A, 125V, Product Range:Mb2400 Series, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:3A, Contact Voltage Vac:125V Rohs Compliant: Yes |Nkk Switches MB2461A2W15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MB2461A2W15-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
113 In Stock |
|
$8.9395 / $11.3500 | Buy Now |
|
Powell Electronics | SNAP-ACTION BRACKET PC MOUNT PUSHBUTTON Min Qty: 1 | 30 |
|
$7.1700 / $10.6100 | Buy Now |
Part Details for MB2461A2W15
MB2461A2W15 CAD Models
MB2461A2W15 Part Data Attributes
|
MB2461A2W15
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2461A2W15
NKK Switches
Snap-Action Bracket PC Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Plunger for Cap; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.218 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 33.147 mm | |
Body Length or Diameter | 15.7988 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 10 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.177 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for MB2461A2W15
This table gives cross-reference parts and alternative options found for MB2461A2W15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2461A2W15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2061P-J23A-AFE | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461A2W15 vs EB2061P-J23A-AFE |
MB2521JW01-E | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | MB2461A2W15 vs MB2521JW01-E |
MB2461S2A30-FC | Pushbutton Switch, DPDT, On-(on), Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | NKK Switches | MB2461A2W15 vs MB2461S2A30-FC |
EB2061-J52C-AC | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | MB2461A2W15 vs EB2061-J52C-AC |
EB2061P-J51G-E | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461A2W15 vs EB2061P-J51G-E |
MB2461S1W07-FC | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2461A2W15 vs MB2461S1W07-FC |
EB2061-J53F-AEE | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | MB2461A2W15 vs EB2061-J53F-AEE |
EB2061P-J41B-F | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461A2W15 vs EB2061P-J41B-F |
EB2061P-CG | Light Touch Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Blue; Mounting Type: Panel Mount, Rear; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.35mm Dia; Rating: 3; Illumination: Non-Illuminated | NKK Switches | MB2461A2W15 vs EB2061P-CG |
EB2061P-J31A-C | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461A2W15 vs EB2061P-J31A-C |