Part Details for MB2461E1G01 by NKK Switches
Overview of MB2461E1G01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2461E1G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4763
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpdt, 0.1A, 28V, Product Range:Mb2400 Series, Panel Cutout Diameter:6.5Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches MB2461E1G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2153-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2897 In Stock |
|
$6.9084 / $11.9200 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/MOMENTARY Min Qty: 1 | 26 |
|
$7.7100 / $11.4100 | Buy Now |