Part Details for MB2521JW01 by NKK Switches
Overview of MB2521JW01 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2521JW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4848
|
Newark | Snap-Action Bushing Mount Pushbutton |Nkk Switches MB2521JW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | Snap-Action Pushbuttons Min Qty: 1 | 24 |
|
$6.0000 / $8.8800 | Buy Now |
Part Details for MB2521JW01
MB2521JW01 CAD Models
MB2521JW01 Part Data Attributes:
|
MB2521JW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2521JW01
NKK Switches
MB2500-Series Miniature Pushbutton Switch; Poles: DPDT; Circuits: On-Mom; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.00mm x 13.10mm; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.13 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.192 mm | |
Body Height | 20.3962 mm | |
Body Length or Diameter | 18.0086 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.177 inch | |
Termination Type | QUICK CONNECT |