Part Details for MB28-1-A by SL Power Electronics
Overview of MB28-1-A by SL Power Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MB28-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 28V 1A Medical Case B |
1 In Stock |
|
$103.4500 / $131.1700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 28V 1A Medical Case B |
1 In Stock |
|
$103.4500 / $131.1700 | Buy Now |