Part Details for MB332-350M02 by SPC Multicomp
Overview of MB332-350M02 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MB332-350M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6863
|
Newark | Terminal Block Eurostyle, 2 Position, 26-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Colour:Green Rohs Compliant: Yes |Multicomp Pro MB332-350M02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$0.3890 / $0.6600 | Buy Now |
DISTI #
1708136
|
element14 Asia-Pacific | TERMINAL BLOCK EUROSTYLE, 2 POSITION, 26-16AWG RoHS: Compliant Min Qty: 1 Container: Each | 377 |
|
$0.2783 / $0.4618 | Buy Now |
DISTI #
1708136
|
Farnell | TERMINAL BLOCK EUROSTYLE, 2 POSITION, 26-16AWG RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 0 Days Container: Each | 377 |
|
$0.4258 / $0.7248 | Buy Now |
Part Details for MB332-350M02
MB332-350M02 CAD Models
MB332-350M02 Part Data Attributes:
|
MB332-350M02
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MB332-350M02
SPC Multicomp
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |