There are no models available for this part yet.
Overview of MB4-204P (703) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-204PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 04 Position, 2.54mm (0.100in) Pitch. |
Price & Stock for MB4-204P (703) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MB4-204P(703)
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 4 ROWS 204 CONT | 0 |
|
$203.0200 / $234.0300 | Order Now |