Part Details for MB4-204W (711) by Amphenol Corporation
Overview of MB4-204W (711) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD22204WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 9.9mOhm 9-DSBGA -55 to 150 | |
CSD22204W | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 9.9mOhm 9-DSBGA |
Price & Stock for MB4-204W (711)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MB4-204W(711)
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 4 ROWS 204 CONT | 0 |
|
$436.3600 / $477.5300 | Order Now |