Part Details for MB40201VX-000U-A99-TW by SUNON USA
Overview of MB40201VX-000U-A99-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB40201VX-000U-A99-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB40201VX-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 12V 115mA 1.38W 8200RPM 10.8CFM 27.5dBA Panel Mount - Bulk (Alt: MB40201VX-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |