Part Details for MB422-508MA02 by SPC Multicomp
Overview of MB422-508MA02 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MB422-508MA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6879
|
Newark | Terminal Block Eurostyle, 2 Position, 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:27A, Colour:Green Rohs Compliant: Yes |Multicomp Pro MB422-508MA02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$0.4050 / $0.7380 | Buy Now |
Part Details for MB422-508MA02
MB422-508MA02 CAD Models
MB422-508MA02 Part Data Attributes
|
MB422-508MA02
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MB422-508MA02
SPC Multicomp
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |