Part Details for MB532-508MA09 by SPC Multicomp
Overview of MB532-508MA09 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB532-508MA09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6892
|
Newark | Terminal Block Eurostyle, 9 Position, 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:9Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:27A, Colour:Green Rohs Compliant: Yes |Multicomp Pro MB532-508MA09 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1708167
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7760 / $2.3044 | Buy Now |
Part Details for MB532-508MA09
MB532-508MA09 CAD Models
MB532-508MA09 Part Data Attributes
|
MB532-508MA09
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MB532-508MA09
SPC Multicomp
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |