Part Details for MB5JJN0600-S2 by Amphenol Corporation
Overview of MB5JJN0600-S2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB5JJN0600-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8997
|
Avnet Americas | Sensor Connector, Quick Locking, Extension, MotionGrade⢠M23 Series, M23, Male, 6 Positions - Bulk (Alt: 12AC8997) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 43 Partner Stock |
|
$13.4800 / $17.0800 | Buy Now |
DISTI #
MB5JJN0600-S2
|
Avnet Americas | Sensor Connector, Quick Locking, Extension, MotionGrade⢠M23 Series, M23, Male, 6 Positions - Boxed Product (Development Kits) (Alt: MB5JJN0600-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$10.4782 / $14.9657 | Buy Now |
DISTI #
654-MB5JJN0600-S2
|
Mouser Electronics | Circular Metric Connectors RECEPTACLE,STR,6POS CHECKMATE RoHS: Compliant | 39 |
|
$9.6500 / $10.4400 | Buy Now |
DISTI #
MB5JJN0600-S2
|
TME | "coupling connector, 5 pole, quick locking, straight, IP67" Min Qty: 100 | 0 |
|
$8.6600 | RFQ |
DISTI #
C1S116725633439
|
Chip1Stop | Circular Connector | 15 |
|
$12.2000 | Buy Now |
Part Details for MB5JJN0600-S2
MB5JJN0600-S2 CAD Models
MB5JJN0600-S2 Part Data Attributes
|
MB5JJN0600-S2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB5JJN0600-S2
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |