Part Details for MB5Z4000/5A by TE Connectivity
Overview of MB5Z4000/5A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB5Z4000/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB5Z4000/5A
|
TME | Current transformer, Iin: 4kA, Iout: 5A, screw, Øint: 35mm, 50÷60Hz Min Qty: 1 | 0 |
|
$38.8100 / $41.4000 | RFQ |