Part Details for MB60202V1-000U-A99 by SUNON USA
Overview of MB60202V1-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for MB60202V1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB60202V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 75mA 1.8W 4500RPM 23CFM 33.5dBA Panel Mount - Bulk (Alt: MB60202V1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326958
|
RS | Fan, DC,24V,23.0CFM,75A,1.80W,4500RPM,33.5dBA, VAPO,60X60X20mm, AutoRestart | Sunon Fans MB60202V1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4000 | RFQ |
|
Onlinecomponents.com | DC Fan / Auto Restart / Size (mm): 60X60X20 / Voltage: 24 / Bearing Type: Vapo RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |