Part Details for MB612-50806 by SPC Multicomp
Overview of MB612-50806 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB612-50806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6897
|
Newark | Terminal Block Eurostyle, 6 Position, 26-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Colour:Green Rohs Compliant: Yes |Multicomp Pro MB612-50806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1108 |
|
$0.7400 / $1.1400 | Buy Now |
Part Details for MB612-50806
MB612-50806 CAD Models
MB612-50806 Part Data Attributes
|
MB612-50806
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MB612-50806
SPC Multicomp
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |