Part Details for MB65S48K by SL Power Electronics
Overview of MB65S48K by SL Power Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB65S48K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3577
|
Newark | Ac-Dc Regulated Power Supply Module, 65W |Sl Power MB65S48K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8400 / $110.9400 | Buy Now |
DISTI #
271-2855-ND
|
DigiKey | AC/DC CONVERTER 48V 65W Min Qty: 1 Lead time: 18 Weeks Container: Box |
50 In Stock |
|
$57.2500 | Buy Now |
Part Details for MB65S48K
MB65S48K CAD Models
MB65S48K Part Data Attributes
|
MB65S48K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MB65S48K
SL Power Electronics
AC-DC Regulated Power Supply Module, 65W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, CSA, DEMKO, EN, IEC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 88.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.35 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 65 W | |
Width | 50.8 mm |