Part Details for MB6CG-S2 by Amphenol Sine Systems
Overview of MB6CG-S2 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB6CG-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4116
|
Newark | Cord Grip, M23, 11-14.5Mm Cable, Zinc, Accessory Type:Cord Grip, For Use With:Amphenol M23B Series Circular Connectors, Product Range:Motiongrade™ M23 Series Rohs Compliant: Yes |Amphenol Sine/tuchel MB6CG-S2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 | Buy Now |
DISTI #
MB6CG-S2-ND
|
DigiKey | CABLE GRIP 11-14.5MM ZINC Min Qty: 10 Lead time: 16 Weeks Container: Box |
33 In Stock |
|
$7.7000 / $11.8540 | Buy Now |
DISTI #
71640941
|
RS | M23 cord grip, Cable Range 11.0-14.5mm | Amphenol Sine Systems MB6CG-S2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1200 | RFQ |
DISTI #
AMEMB6CG-S2
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.2827 / $9.9296 | Buy Now | |
|
Onlinecomponents.com | M23 cord grip, Cable Range 11.0-14.5mm RoHS: Compliant |
107 In Stock |
|
$7.9900 / $12.7200 | Buy Now |
DISTI #
AMEMB6CG-S2
|
Interstate Connecting Components | 0 |
|
$7.2827 / $9.9296 | Buy Now | |
DISTI #
2775242
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8233 / $13.5863 | Buy Now |
|
Master Electronics | M23 cord grip, Cable Range 11.0-14.5mm RoHS: Compliant |
107 In Stock |
|
$7.9900 / $12.7200 | Buy Now |