Part Details for MB7111LPF by FUJITSU Semiconductor Limited
Overview of MB7111LPF by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB7111LPF
MB7111LPF CAD Models
MB7111LPF Part Data Attributes
|
MB7111LPF
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB7111LPF
FUJITSU Semiconductor Limited
OTP ROM, 32X8, 50ns, Bipolar, PDSO16, PLASTIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.05 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MB7111LPF
This table gives cross-reference parts and alternative options found for MB7111LPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB7111LPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S123D | OTP ROM, 32X8, 50ns, Bipolar, PDSO16 | Signetics | MB7111LPF vs N82S123D |
N82S23D | IC 32 X 8 OTPROM, 50 ns, PDSO16, Programmable ROM | NXP Semiconductors | MB7111LPF vs N82S23D |
N82S123D | IC 32 X 8 OTPROM, 50 ns, PDSO16, Programmable ROM | NXP Semiconductors | MB7111LPF vs N82S123D |