Part Details for MB742SP-B by ICY DOCK
Overview of MB742SP-B by ICY DOCK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB742SP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6728
|
Newark | Backplane Cage, Hard Disk Drive, Black, Accessory Type:Backplane Cage, For Use With:Hard Disk Drives, Product Range:- Rohs Compliant: Yes |Icy Dock MB742SP-B Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6000 | Buy Now |
DISTI #
5354-MB742SP-BTB-ND
|
DigiKey | 2 x 2.5" SAS/SATA HDD/SSD Mobile Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$41.8000 / $44.8000 | Buy Now |
|
NAC | EXPRESSCAGE MB742SP-B 2X2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | EXPRESSCAGE MB742SP-B 2X2.5 MOBILE RACK FOR EXT. 3.5BAY | 34 |
|
$84.9900 | Buy Now |