Part Details for MB86612PBT by FUJITSU Limited
Overview of MB86612PBT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB86612PBT
MB86612PBT CAD Models
MB86612PBT Part Data Attributes
|
MB86612PBT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB86612PBT
FUJITSU Limited
Serial I/O Controller, 2 Channel(s), 12.288MBps, CMOS, PBGA120, PLASTIC, FBGA-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA120,13X13,32 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | 68XX; 80XX | |
Clock Frequency-Max | 8.192 MHz | |
Communication Protocol | SYNC, HDLC | |
Data Transfer Rate-Max | 12.288 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA120,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MB86612PBT
This table gives cross-reference parts and alternative options found for MB86612PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86612PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86612PBT | Serial I/O Controller, 2 Channel(s), 12.288MBps, CMOS, PBGA120, PLASTIC, FBGA-120 | FUJITSU Semiconductor Limited | MB86612PBT vs MB86612PBT |