Part Details for MB87L2250 by FUJITSU Semiconductor Limited
Overview of MB87L2250 by FUJITSU Semiconductor Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB87L2250
MB87L2250 CAD Models
MB87L2250 Part Data Attributes
|
MB87L2250
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB87L2250
FUJITSU Semiconductor Limited
SPECIALTY CONSUMER CIRCUIT, PQFP208, PLASTIC, FP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |