Part Details for MB88155PFTG-113-JN-EFE1 by Spansion
Overview of MB88155PFTG-113-JN-EFE1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1765EFE-1.8#TRPBF | Analog Devices | Mono 3A, 1.25MHz Buck Sw Regs | |
LT3430EFE-1#TRPBF | Analog Devices | Hi V, 3A, 200kHz Buck Sw Reg |
Part Details for MB88155PFTG-113-JN-EFE1
MB88155PFTG-113-JN-EFE1 CAD Models
MB88155PFTG-113-JN-EFE1 Part Data Attributes
|
MB88155PFTG-113-JN-EFE1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB88155PFTG-113-JN-EFE1
Spansion
Clock Generator, 50MHz, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |