MB89R112A2-DIAP15-JN
Description: Memory Circuit, 9KX8, CMOS, WAFER

Overview of MB89R112A2-DIAP15-JN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MB89R112A2-DIAP15-JN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB89R112A2-DIAP15-JN by FUJITSU Limited

MB89R112A2-DIAP15-JN
FUJITSU Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FUJITSU LTD
Package Description
DIE,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
DATA RETENTION TIME @ 85 DEGREE CENTIGRADE
Data Retention Time-Min
10
Endurance
1000000000000 Write/Erase Cycles
JESD-30 Code
X-XUUC-N
JESD-609 Code
e4
Memory Density
73728 bit
Memory IC Type
FRAM-EMBEDDED
Memory Width
8
Number of Functions
1
Number of Words
9216 words
Number of Words Code
9000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
9KX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Surface Mount
YES
Technology
CMOS
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. MB89R112A2-DIAP15-JN
    FUJITSU Limited
    Memory Circuit, 9KX8, CMOS, WAFER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB89R112A2-DIAP15-JN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB89R112A2-DIAP15-JN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB89R112A2-DIAP15-JN would you like to use for your alert(s)?
  • Please alert me when MB89R112A2-DIAP15-JN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB89R112A2-DIAP15-JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB89R112A2-DIAP15-JN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB89R112A2-DIAP15-JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB89R112A2-DIAP15-JN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB89R112A2-DIAP15-JN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: