MB89R118C2-DIAP15
Description: Consumer Circuit, WAFER

Overview of MB89R118C2-DIAP15 by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MB89R118C2-DIAP15 by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB89R118C2-DIAP15 by FUJITSU Limited

MB89R118C2-DIAP15
FUJITSU Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU LTD
Package Description
WAFER
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
DATA RETENTION TIME @ 85 DEGREE CENTIGRADE
Data Retention Time-Min
10
Endurance
1000000000000 Write/Erase Cycles
JESD-30 Code
X-XUUC-N
Memory Density
16384 bit
Memory IC Type
FRAM-EMBEDDED
Memory Width
8
Number of Functions
1
Number of Words
2048 words
Number of Words Code
2000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
2KX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. MB89R118C2-DIAP15
    FUJITSU Limited
    Consumer Circuit, WAFER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB89R118C2-DIAP15 by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB89R118C2-DIAP15 by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB89R118C2-DIAP15 would you like to use for your alert(s)?
  • Please alert me when MB89R118C2-DIAP15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB89R118C2-DIAP15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB89R118C2-DIAP15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB89R118C2-DIAP15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB89R118C2-DIAP15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB89R118C2-DIAP15 by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: