Microcontrollers and Processors
MB90641APFV
Description: Microcontroller, 16-Bit, MROM, 17MHz, CMOS, PQFP100, PLASTIC, LQFP-100

Overview of MB90641APFV by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MB90641APFV by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB90641APFV by FUJITSU Semiconductor Limited

MB90641APFV
FUJITSU Semiconductor Limited
-
-
Pbfree Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
24
Bit Size
16
Clock Frequency-Max
17 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
83
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
1.7 mm
Speed
17 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MB90641APFV
    FUJITSU Semiconductor Limited
    Microcontroller, 16-Bit, MROM, 17MHz, CMOS, PQFP100, PLASTIC, LQFP-100
    VS

Alternate Parts for MB90641APFV

This table gives cross-reference parts and alternative options found for MB90641APFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90641APFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB90641APFV Microcontroller, 16-Bit, MROM, F2MC-16L CPU, 17MHz, CMOS, PQFP100, PLASTIC, LQFP-100 FUJITSU Limited MB90641APFV vs MB90641APFV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB90641APFV by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB90641APFV by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB90641APFV would you like to use for your alert(s)?
  • Please alert me when MB90641APFV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB90641APFV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB90641APFV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB90641APFV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB90641APFV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB90641APFV by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: